ABM28DSAS

Heilind Number:SULABM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DSAS

Detailed Description

Introducing the ABM28DSAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female, right-angle orientation with side hole mount type and thru-hole termination method offers versatile installation options. With two rows and 56 positions, it provides ample connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it space-efficient. The connector is RoHS compliant, and with matte tin termination plating, it ensures environmental sustainability. Trust the ABM28DSAS for secure and efficient board-to-board connections in your projects.