ABM28DSEH-S13

Heilind Number:SULABM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DSEH-S13

Detailed Description

ABM28DSEH-S13 features a high-performance Board to Board PCB connector designed for reliable power transmission. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient conductivity. The female connector with two rows and 56 positions offers ample connectivity. Its Full Bellow contact type and Gold plating guarantee optimal signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The connector, suitable for high-reliability applications, operates smoothly in temperatures ranging from -65 to 150°C. Its Clearance Hole mount type and Card Extender termination method allow for easy and secure installation. The Matte Tin termination plating enhances its longevity. Compact in size with dimensions of 10.95mm (H) x 11.13mm (W), it's ideal for space-constrained PCB setups. Trust in the ABM28DSEHS13 for seamless board-to-board connections in your electronic systems.