| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM28DSEH |
ABM28DSEH
| Heilind Number: | SULABM28DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DSEH |
| ECAD Model: |
Specifications
Detailed Description
The ABM28DSEH SKU offers a high-performance solution for board-to-board or card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 5A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The 2-row design with 56 positions allows for versatile connectivity. Contact plating in gold and termination in matte tin guarantee excellent signal transmission. Operating in a wide temperature range from -65°C to 150°C, it is suitable for various environments. The straight orientation and eyelet termination method make for easy installation. Whether in industrial or commercial applications, the ABM28DSEH connector delivers superior performance.

