ABM28DSEI-S13

Heilind Number:SULABM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DSEI-S13

Detailed Description

The ABM28DSEI-S13 is a high-performance board to board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and a threaded mount type provides secure attachment. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees stable signal transmission. Its 56 positions, Full Bellow contact type, and straddle orientation make it suitable for complex circuitry. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating ensures long-term reliability. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves space on the PCB. Trust the ABM28DSEI-S13 for high-reliability connectivity in your critical applications.