ABM28DSEI-S243

Heilind Number:SULABM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULABM28DSEI-S243

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the ABM28DSEI-S243 connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures efficient power transmission. Its threaded mount type and eyelet termination method offer secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and 28 positions, it is suitable for various board-to-board and card edge applications. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for easy installation. The matte tin termination plating adds to its durability, making it a reliable choice for high-performance systems.