ABM28DSEI

Heilind Number:SULABM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DSEI

Detailed Description

Introducing the ABM28DSEI, a high-performance female PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and eyelet termination method, it offers secure and reliable connections. With two rows, 56 positions, and a pitch of 3.96mm (.156in), it allows for efficient PCB board-to-board assembly. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at a voltage of 950VAC and an extensive temperature range from -65 to 150°C, it is suitable for demanding environments. The connector's full bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72mm (.225in) and compact dimensions of 10.95mm (.431in) in height and 11.13mm (.438in) in width, it offers versatility in installation. The termination plating with matte tin provides corrosion resistance, ensuring long-term reliability. Ideal for hi-rel applications, this connector is a critical component in aerospace, defense, and industrial systems. Explore the ABM28DSEI for superior connectivity solutions.