ABM28DSEN-S243

Heilind Number:SULABM28DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULABM28DSEN-S243

Detailed Description

Introducing the ABM28DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. This connector, with its Full Bellow contact type and straight orientation, provides secure and efficient connections. With 28 positions and a pitch of 3.96mm, it allows for high-density mounting. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The termination method of eyelet and termination plating of Matte Tin ensure easy installation and durability. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Trust the ABM28DSEN-S243 for seamless board-to-board connections in your projects.