ABM28DSEN

Heilind Number:SULABM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DSEN

Detailed Description

Introducing the ABM28DSEN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 5A amperage and 950VAC voltage rating, it offers efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various setups. Its Full Bellow contact type, gold-plated Beryllium Copper contacts, and matte tin termination guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Whether for board-to-board or card edge connections, the ABM28DSEN excels in performance, making it a top choice for industrial and commercial applications.