ABM28DSUN

Heilind Number:SULABM28DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSUN
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DSUN

Detailed Description

Introducing the ABM28DSUN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent safety and performance standards. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for efficient PCB integration. With 28 positions and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. Trust the ABM28DSUN for seamless and durable board-to-board connections in your electronic systems.