ABM28DSUS

Heilind Number:SULABM28DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULABM28DSUS

Detailed Description

The ABM28DSUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for high-power setups. Its side hole mount type and thru-hole termination method offer easy and secure installation. The 28-position female connector with a pitch of 3.96mm guarantees precise and reliable connections. Gold-plated contacts and full bellow design further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is highly versatile. The connector's compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the ABM28DSUS ensures optimal performance in critical environments.