ABM28DSXI

Heilind Number:SULABM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULABM28DSXI

Detailed Description

Introducing ABM28DSXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, it guarantees secure and reliable connections. The 28 female contact positions with full bellow contact type offer efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it's suitable for demanding environments. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Measuring at 10.95mm in height and 11.13mm in width, this connector is compact yet robust. Ideal for use in aerospace, telecommunications, and industrial electronics, the ABM28DSXI ensures high reliability in mission-critical systems. Elevate your connectivity solutions with this top-of-the-line connector.