ABM28DSXN

Heilind Number:SULABM28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSXN
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DSXN

Detailed Description

Introducing the ABM28DSXN, a high-performance Female PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a pitch of 3.96mm (.156 in) and 28 positions, this connector offers precise and reliable connectivity. The Thru Hole termination method ensures secure attachment to your PCB. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the Full Bellow design enhances resilience. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact straight orientation, along with a tail length of 2.79mm (.11 in), allows for efficient PCB layout. With Matte Tin termination plating and a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), this connector meets high-quality standards for Board To Board and Card Edge connections. A reliable choice for demanding environments.