ABM28DTAD

Heilind Number:SULABM28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DTAD

Detailed Description

Introducing the ABM28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures optimal conductivity and durability. Featuring a pitch of 3.96mm and 56 positions spread across 2 rows, it allows for efficient and reliable connections. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Ideal for applications where quality and reliability are paramount, the ABM28DTAD is the perfect choice for your connectivity needs.