ABM28DTAI

Heilind Number:SULABM28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DTAI

Detailed Description

Introducing the ABM28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of female connectors and threaded mount type, it ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for high-power environments. The loop bellow contact type and right-angle orientation provide flexibility in installation. With 56 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating effortlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh conditions. Its matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the ABM28DTAI is a reliable solution for your connectivity needs.