ABM28DTAN

Heilind Number:SULABM28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTAN

Detailed Description

ABM28DTAN boasts a robust construction featuring PPS and Beryllium Copper materials, ensuring durability and efficient conductivity. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for high-performance applications. Its two rows of 56 positions, along with a pitch of 3.96mm, offer ample connectivity options. The termination method of Thru Hole and contact plating in gold guarantee secure and reliable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Matte Tin termination plating enhances its longevity. This connector, categorized for Board-to-Board and Card Edge connections, is a dependable solution for various electronic systems.