ABM28DTAS

Heilind Number:SULABM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTAS

Detailed Description

The ABM28DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector offers reliable power transmission. Its two rows of female contacts, terminated through side holes with gold plating, guarantee secure and efficient connections. The right-angle orientation and loop bellow contact type further enhance its versatility. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The matte tin termination plating adds to its robustness. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, military, and industrial settings, this connector meets the highest standards of performance and reliability.