ABM28DTAT

Heilind Number:SULABM28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTAT

Detailed Description

Introducing our ABM28DTAT, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability even under extreme conditions. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to install and secure. Featuring gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The 56 loop bellow contact type, right-angle orientation, and 3.96mm pitch provide efficient signal transmission in tight spaces. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, this connector is suitable for a variety of applications. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet reliable solution for your connectivity needs. Trust in the ABM28DTAT for high-performance board-to-board connections.