ABM28DTBD

Heilind Number:SULABM28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBD

Detailed Description

Introducing the ABM28DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Operating at 3A and 950VAC, it offers robust power transmission capabilities. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. Featuring a right-angle orientation and a loop bellow contact type, it allows for efficient cable routing. With 56 positions and a pitch of 3.96mm (.156 inches), it enables high-density connections. Its clearance hole mount and thru-hole termination method ensure easy and secure installation. Tested for extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity with the ABM28DTBD.