ABM28DTBH

Heilind Number:SULABM28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBH

Detailed Description

The ABM28DTBH is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, it offers safe and efficient power transmission. The gold-plated contact material guarantees optimal signal integrity, while the termination method of thru-hole soldering provides secure attachment to the PCB. Its right-angle orientation and two-row design with 56 positions make it versatile for various board-to-board connections. Operating in a wide temperature range of -65 to 150 °C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, allow for space-efficient PCB layout. With matte tin termination plating, it ensures durable performance over time. The ABM28DTBH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.