ABM28DTBI

Heilind Number:SULABM28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBI

Detailed Description

Introducing the ABM28DTBI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 56-position, 2-row design with a pitch of 3.96mm allows for efficient connectivity. Gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type ensures a stable connection. Operating at a wide temperature range of -65 to 150°C and rated for up to 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With Matte Tin termination plating, it complies with industry standards for RoHS compliance. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, the ABM28DTBI sets the benchmark for performance and quality in board-to-board PCB connectors.