ABM28DTBN

Heilind Number:SULABM28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBN

Detailed Description

Introducing the ABM28DTBN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PPS and Beryllium Copper construction, ensuring robustness in demanding electronic applications. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Featuring a right-angle orientation and two rows of 56 positions each, it allows for compact and efficient PCB layouts. The termination method is thru-hole, with a tail length of 4.57mm, facilitating easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environmental conditions. Its matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the ABM28DTBN is the ideal choice for your next electronics project.