ABM28DTBS

Heilind Number:SULABM28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBS

Detailed Description

Introducing the ABM28DTBS, a high-performance PCB connector designed for demanding industrial applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust durability and reliable conductivity. Featuring a female gender and two rows, it offers versatile connectivity options. The side hole mount and thru-hole termination method facilitate easy installation. Engineered with gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance standards. Its loop bellow contact type and right-angle orientation further enhance its functionality. Boasting 56 positions and a tail length of 4.57mm, it accommodates complex circuitry with ease. Operating efficiently in temperatures ranging from -65 to 150°C, it ensures dependable performance even in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating adds an extra layer of protection against corrosion. Classified under high-speed Board-to-Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the ABM28DTBS is a reliable solution for your connectivity needs.