ABM28DTBT

Heilind Number:SULABM28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTBT

Detailed Description

Experience reliable and high-performance connectivity with our ABM28DTBT Board-To-Board PCB Connector. Designed for demanding applications, this connector features PPS and Beryllium Copper construction, ensuring durability and signal integrity. With a rated voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. Its threaded mount type and right-angle orientation make it versatile for installation. This connector, with 56 positions in two rows, provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for various environments. The matte tin termination plating ensures reliable solder connections. Trust in the ABM28DTBT for seamless board-to-board connections in your projects.