| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULABM28DTKD-S288 |
ABM28DTKD-S288
| Heilind Number: | SULABM28DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM28DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 loop bellow contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission even in harsh environments. With a 3A current rating and a voltage capacity of 950VAC, it guarantees efficient power delivery. The clearance hole mount type and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in aerospace, military, and other hi-rel industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space without compromising performance. Trust the ABM28DTKD-S288 for secure and durable board-level connections.

