ABM28DTKD-S328

Heilind Number:SULABM28DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DTKD-S328

Detailed Description

This high-performance PCB connector, ABM28DTKD-S328, offers reliable power transmission with a current rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 56 female contacts made of durable PPS and Beryllium Copper with gold plating, it ensures robust conductivity. The clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs in a straight orientation. With a pitch of 3.96mm and a low-profile design measuring only 15.49mm in height and 9.4mm in width, it is ideal for compact electronic applications. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is suitable for demanding environments. Its matte tin termination plating enhances solderability, while the loop bellow contact type provides excellent signal integrity. A perfect choice for high-reliability board-to-board and card edge connections, this connector meets stringent industry standards for quality and performance. Elevate your electronic designs with the ABM28DTKDS328.