ABM28DTKH

Heilind Number:SULABM28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTKH

Detailed Description

Introducing the ABM28DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in), this connector features two rows with a total of 56 female contacts made of durable PPS and Beryllium Copper, ensuring reliable connectivity. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC and amperage of 3A, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type provide secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, this connector is ideal for space-constrained designs. Trust the ABM28DTKH for robust and efficient board-to-board connections in your systems.