ABM28DTKI

Heilind Number:SULABM28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTKI

Detailed Description

Introducing the ABM28DTKI, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a gender of female and two rows of 56 positions each, it offers ample connectivity options. The Threaded mount type and Thru Hole termination method guarantee secure installation on PCBs. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity, while the Loop Bellow contact type provides durability. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets high power transmission requirements. With a pitch of 3.96mm and a tail length of 4.83mm, it allows for efficient signal transmission. The connector is designed for straight orientation and has a compact size with a height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it is highly reliable in extreme conditions. The ABM28DTKI is a top choice for engineers seeking high-quality connectors for their mission-critical systems.