ABM28DTKN

Heilind Number:SULABM28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTKN

Detailed Description

Introducing the ABM28DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 3.96mm (.156 in) and 56 positions spread across 2 rows, it offers ample connectivity options. The termination method of Thru Hole and contact plating in Gold guarantee reliable and efficient signal transmission. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Trust the ABM28DTKN for seamless and secure board-to-board connections in your projects.