ABM28DTMD

Heilind Number:SULABM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTMD

Detailed Description

Introducing the ABM28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2-row layout with 56 positions offer versatility in connectivity. Utilizing a clearance hole mount and thru-hole termination method, installation is hassle-free. The gold-plated Beryllium Copper contacts and matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether for aerospace, industrial, or telecommunications applications, the ABM28DTMD is the ideal choice for secure and efficient board-to-board connections.