ABM28DTMI

Heilind Number:SULABM28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTMI

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABM28DTMI connector is designed for high-performance applications. With a compact size and threaded mount type, it ensures secure installation. The female gender, right-angle orientation, and two rows with 56 positions provide versatile connectivity options. Contact materials of Beryllium Copper with gold plating guarantee efficient signal transmission, while the loop bellow contact type offers reliable performance. Operating at temperatures ranging from -65 to 150 °C and accommodating voltages of up to 950 VAC, this connector is suitable for demanding environments. Its matte tin termination plating and .156-inch pitch meet industry standards for durability and compatibility. Perfect for Board to Board PCB and Card Edge connections, it is a essential component in electronic systems requiring high reliability and performance.