ABM28DTMT

Heilind Number:SULABM28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DTMT

Detailed Description

Featuring a reliable threaded mounting type and thru-hole termination method, the ABM28DTMT connector is designed for secure and durable board-to-board PCB connections. With a compact right-angle orientation and two rows of 56 female contacts, this connector ensures efficient signal transmission in tight spaces. The contact material of beryllium copper with gold plating guarantees high conductivity and corrosion resistance, while the loop bellow contact type offers reliable mating. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 950 VAC, this connector is suitable for diverse applications. The matte tin termination plating enhances solderability, and the connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Whether in industrial or commercial settings, the ABM28DTMT connector meets the demands of high-reliability connectivity.