ABM30DCKH

Heilind Number:SULABM30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DCKH

Detailed Description

Introducing the ABM30DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable connectivity. With a rated voltage of 950 VAC and amperage of 3A, it offers optimal power transmission capabilities. The gold-plated contacts and thru-hole termination method guarantee excellent signal integrity. This female connector, with two rows and 60 positions, is ideal for high-density circuitry. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term performance. The ABM30DCKH is the perfect solution for engineers seeking a reliable and durable connector for their PCB designs.