ABM30DCKI

Heilind Number:SULABM30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DCKI

Detailed Description

Introducing the ABM30DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a rugged threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 60-position, dual-row configuration with a pitch of 3.96mm suits various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for mission-critical systems. Its straight orientation and loop bellow contact type provide convenience in assembly. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ABM30DCKI offers high reliability and performance.