ABM30DCKN

Heilind Number:SULABM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DCKN

Detailed Description

Introducing the ABM30DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable performance. With a contact plating of gold and a termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. With a pitch of 3.96mm and 60 positions in a straight orientation, it allows for efficient PCB connectivity. The connector's wide operating temperature range of -65 to 150°C makes it suitable for use in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Whether in aerospace, industrial, or telecommunications applications, the ABM30DCKN delivers uncompromising performance. Elevate your connectivity solutions with this advanced PCB connector.