ABM30DCKS-S288

Heilind Number:SULABM30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DCKS-S288

Detailed Description

Introducing the ABM30DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side hole mount type, this connector features two rows of 60 female contact positions, each crafted from PPS and Beryllium Copper with gold plating for optimal conductivity. The loop bellow contact type ensures secure connections, while the card extender termination method offers easy installation. Operating at a wide temperature range from -65 to 150 °C and rated for up to 950 VAC, this connector guarantees reliability in harsh environments. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the ABM30DCKS-S288 is the perfect choice for high-reliability connectivity.