ABM30DCKS

Heilind Number:SULABM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DCKS

Detailed Description

Introducing the ABM30DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage resistance up to 950 VAC, it is suitable for a wide range of electronic systems. The connector offers a secure female gender, contact material of gold-plated Beryllium Copper, and termination method through-hole, guaranteeing excellent conductivity. Its 60 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The straight orientation and side hole mount type make installation easy. Operating in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of .61in in height and 9.4mm in width, ensures space efficiency on PCBs. With matte tin termination plating and loop bellow contact type, it meets high standards for reliability. Perfect for applications in aerospace, defense, and industrial sectors, the ABM30DCKS is a top choice for high-reliability connectivity needs.