ABM30DCKT

Heilind Number:SULABM30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DCKT

Detailed Description

The ABM30DCKT is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in industrial settings. This female connector offers dual rows with a pitch of 3.96mm, accommodating a total of 60 positions. The termination method is through-hole, guaranteeing secure and stable connections. With a contact plating of gold and termination plating of matte tin, it provides excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. Ideal for board-to-board and card edge connections, the ABM30DCKT is a top choice for high-reliability applications.