ABM30DRMH

Heilind Number:SULABM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DRMH

Detailed Description

Introducing the ABM30DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The female gender, 2 rows, and wire wrap termination method make it versatile for various systems. Its gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers secure connections. Operating within a wide temperature range of -65 to 150°C, it's ideal for both industrial and aerospace use. The straight orientation, 60 positions, and 14.22mm tail length provide flexibility in PCB layouts. With a pitch of 3.96mm, it offers efficient signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Certified for quality, this connector is the perfect choice for mission-critical electronics.