ABM30DRMI-S288

Heilind Number:SULABM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DRMI-S288

Detailed Description

The ABM30DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a threaded mount type and card extender termination method, it ensures secure and stable connections. The female gender connector with two rows and 60 positions is perfect for intricate circuit setups. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating at a voltage of 950 VAC and an impressive current rating of 3A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a pitch of 3.96mm and a tail length of 13.84mm, it provides precise and efficient connectivity. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Terminated with matte tin plating, it adheres to RoHS standards. Classified under the hi-rel category, the ABM30DRMIS288 is the ideal choice for aerospace, military, and other mission-critical applications.