ABM30DRMI

Heilind Number:SULABM30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DRMI

Detailed Description

The ABM30DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a threaded mount type and wire wrap termination method, it ensures secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission. With a pitch of 3.96mm, 950VAC voltage rating, and operating temperature range of -65°C to 150°C, it meets the stringent requirements of industrial environments. The connector is gendered as female, with two rows and 60 positions, making it ideal for high-density PCB setups. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating offers additional protection against oxidation. Overall, the ABM30DRMI is a top choice for applications where reliability and performance are paramount.