ABM30DRMS

Heilind Number:SULABM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DRMS

Detailed Description

Introducing SKU ABM30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent power transmission requirements. The female connector with two rows and a side hole mount type offers easy installation. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 3.96mm pitch and 60 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for industrial and aerospace applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution. The Matte Tin termination plating enhances durability. Trust in the ABM30DRMS for superior performance in your PCB interconnects.