ABM30DRMT-S288

Heilind Number:SULABM30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DRMT-S288

Detailed Description

Introducing the ABM30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 60 female contacts, this connector ensures reliable connectivity in even the most intricate circuit layouts. Featuring PPS and Beryllium Copper construction with gold plating, it offers excellent conductivity and durability. The termination method of Card Extender and contact type of Loop Bellow guarantee secure and stable connections. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The threaded mount type and straddle orientation make installation easy and efficient. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Matte Tin termination plating ensures compliance with RoHS regulations. Perfect for applications where reliability is paramount, the ABM30DRMT-S288 is the ideal choice for high-performance electronic systems.