ABM30DRMT

Heilind Number:SULABM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULABM30DRMT

Detailed Description

Introducing the ABM30DRMT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a 3A amperage rating and accommodating up to 60 positions across 2 rows, it's perfect for complex circuitry. The Loop Bellow contact type with gold plating guarantees excellent signal transmission, while the threaded mount and wire wrap termination method offer secure and efficient installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, it's suitable for harsh environments. The matte tin termination plating enhances longevity. With a slim profile of just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. In summary, the ABM30DRMT is a top choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.