ABM30DRSD

Heilind Number:SULABM30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DRSD

Detailed Description

Introducing the ABM30DRSD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a compact form factor and a straight orientation, it is ideal for applications requiring a secure and space-efficient connection. The 60-position, dual-row design with a pitch of 3.96mm guarantees reliable contact even in high-density layouts. Gold-plated Beryllium Copper contacts and Matte Tin termination provide durability and corrosion resistance, while the -65 to 150°C operating temperature range makes it suitable for a wide range of industrial settings. Meeting stringent quality standards, the ABM30DRSD is the perfect choice for mission-critical systems in aerospace, defense, and telecommunications industries. Upgrade your connectivity solution with this top-of-the-line connector.