| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM30DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM30DRSH |
ABM30DRSH
| Heilind Number: | SULABM30DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM30DRSH |
| ECAD Model: |
Specifications
Detailed Description
ABM30DRSH - This high-performance board-to-board connector, featuring PPS and Beryllium Copper construction, is designed for precision connectivity in demanding electronic applications. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female connector with two rows and a straight orientation offers easy installation via clearance hole mounting and thru-hole termination. Its loop bellow contact type, gold plating, and matte tin termination plating guarantee excellent conductivity and durability. With 60 positions and a 3.96mm pitch, it's perfect for intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and other high-reliability environments.

