ABM30DRSI

Heilind Number:SULABM30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DRSI

Detailed Description

Introducing the ABM30DRSI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a rugged threaded mount type, this connector ensures secure and reliable connections in harsh environments. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, it offers superior conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method guarantee optimal signal integrity. With 60 positions and a 3.96mm pitch, it provides ample connectivity options. Rated for up to 950VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating ensures durability. Perfect for use in aerospace, telecommunications, and industrial equipment, the ABM30DRSI sets a new standard for performance and reliability in board-to-board connectors.