| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM30DTAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABM30DTAD |
ABM30DTAD
| Heilind Number: | SULABM30DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM30DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration and right-angle orientation, it offers seamless integration into your PCB layout. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 950VAC, it meets the most stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Trust in the ABM30DTAD for secure and efficient data transmission in your projects.

