ABM30DTAS

Heilind Number:SULABM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTAS

Detailed Description

ABM30DTAS features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. This female connector, with two rows and a side hole mount type, offers easy installation onto PCBs. The termination method is through-hole, guaranteeing secure connections. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it's suitable for high-power applications. Its loop bellow contact type and right-angle orientation optimize space utilization. Boasting 60 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 150°C, it's ideal for diverse industrial settings. With a compact design, 15.49mm connector height, and 9.4mm width, it's space-saving. Termination plating with Matte Tin enhances durability. This connector falls under the category of high-quality Board to Board PCB and Card Edge Connectors, making it a reliable choice for various electronic systems.