ABM30DTAT

Heilind Number:SULABM30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTAT

Detailed Description

Introducing the ABM30DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 60 female contacts, this connector ensures reliable signal transmission in compact spaces. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it offers excellent conductivity and durability. The threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, it is suitable for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the ABM30DTAT for high-reliability performance in critical electronic systems.