ABM30DTBD

Heilind Number:SULABM30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTBD

Detailed Description

Introducing the ABM30DTBD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the Loop Bellow contact type ensures secure mating. With 60 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABM30DTBD for high-reliability connectivity in your electronic systems.